
68µF radial aluminum electrolytic capacitor with 350V DC rated voltage and 20% tolerance. Features a 10000-hour life at 105°C, 1A ripple current, and a dissipation factor of 0.2%. This through-hole component has a 7.5mm lead pitch, 0.8mm lead diameter, 18mm diameter, and 25mm height/length. Lead-free and RoHS compliant.
Panasonic EEU-ED2V680S technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2V680S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
