
Aluminum electrolytic capacitor with 82µF capacitance and 20% tolerance. Features a 160VDC voltage rating, 1.48A ripple current, and a dissipation factor of 0.15%. This radial component has a 12.5mm diameter and 25mm height, with 0.6mm lead diameter and 5mm lead pitch, designed for through-hole PCB mounting. Operating temperature range is -25°C to 105°C, with a rated life of 10,000 hours. RoHS compliant and supplied in bulk packaging.
Panasonic EEU-EE2C820 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 797.2uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2C820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
