
68µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 20mm height, and 7.5mm lead pitch. Offers a ripple current of 1.33A, leakage current of 826µA, and a lifespan of 10,000 hours at 105°C. RoHS compliant and lead-free.
Panasonic EEU-EE2D680S technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 826uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.33A |
| Ripple Current (AC) | 1.33A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2D680S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
