
82µF radial aluminum electrolytic capacitor with 250V DC rated voltage and 20% tolerance. Features a 1.68A ripple current capability, 1.24mA leakage current, and a dissipation factor of 0.15%. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -25°C to 105°C with a lifespan of 10,000 hours at rated conditions. Dimensions are 16mm diameter by 25mm height.
Panasonic EEU-EE2E820 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.24mA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2E820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
