
Radial aluminum electrolytic capacitor with 33µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 1.02A ripple current, and 802µA leakage current. Operates from -25°C to 105°C with a 10000-hour life rating. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant and AEC-Q200 qualified.
Panasonic EEU-EE2G330S technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 802uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2G330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
