
Aluminum electrolytic capacitor with 68µF capacitance and 350V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life expectancy. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Offers 1.53A ripple current and 1.438mA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic EEU-EE2V680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.438mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.53A |
| Ripple Current (AC) | 1.53A |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2V680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
