
Radial aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 490mA ripple current, and 280µA leakage current. Operates from -25°C to 105°C with a 10000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Dissipation factor is 0.24%.
Panasonic EEU-EE2W100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 280uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EE2W100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
