
Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 90mΩ ESR and 90mΩ impedance, with a ripple current rating of 755mA. Radial construction with 5mm lead pitch, 0.6mm lead diameter, and 10mm diameter. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting, RoHS compliant, and AEC-Q200 qualified.
Panasonic EEU-FC0J102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
