
General purpose aluminum electrolytic capacitor with 12mF capacitance and 6.3V voltage rating. Features 20% tolerance, 16mΩ ESR, and 3.635A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions are 18mm diameter and 31.5mm height.
Panasonic EEU-FC0J123 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 31mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.635A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
