
Radial aluminum electrolytic capacitor, 1500µF capacitance with 20% tolerance, rated for 6.3V DC. Features 65mΩ ESR and 1.205A ripple current capability. Operates from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant and AEC-Q200 qualified.
Panasonic EEU-FC0J152S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 22% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 15mm |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.205A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J152S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
