
220µF radial aluminum electrolytic capacitor with a 6.3V DC rating and 20% tolerance. Features 350mΩ ESR/impedance, 290mA ripple current, and a 1000-hour life at 105°C. Dimensions include a 6.3mm diameter, 11.2mm height, 5mm lead pitch, and 0.5mm lead diameter. Through-hole mounting with radial termination, operating from -55°C to 105°C. Packaged in a tape and reel with 2000 units.
Panasonic EEU-FC0J221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J221B to view detailed technical specifications.
No datasheet is available for this part.
