Aluminum electrolytic capacitor with 4700µF capacitance and 6.3V voltage rating. Features 20% tolerance, 2.31A ripple current, and 25mΩ ESR. Radial package with 5mm lead pitch, 12.5mm diameter, and 30mm height. Rated for 5000 hours at 105°C, with a leakage current of 3µA. Through-hole mounting for PCB applications.
Panasonic EEU-FC0J472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.31A |
| Ripple Current (AC) | 2.31A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.