Aluminum electrolytic capacitor with 5.6mF capacitance and 6.3V voltage rating. Features 20% tolerance, 22mR ESR, and 2.51A ripple current. Designed for through-hole mounting with a 5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 12.5mm in diameter and 35mm in height.
Panasonic EEU-FC0J562L technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J562L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.