
Aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V voltage rating. Features 20% tolerance, 22mR ESR, and 2.555A ripple current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. RoHS compliant and suitable for through-hole PCB mounting.
Panasonic EEU-FC0J682 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.555A |
| Ripple Current (AC) | 2.555A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.