Aluminum electrolytic capacitor with 820µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 90mΩ ESR, and 755mA ripple current. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic EEU-FC0J821 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.