Aluminum electrolytic capacitor with 820µF capacitance and 6.3V voltage rating. Features 20% tolerance, 85mΩ ESR, and 730mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 15mm height. Designed for through-hole mounting on PCBs, operating from -55°C to 105°C with a 2000-hour lifespan. RoHS compliant and AEC-Q200 qualified.
Panasonic EEU-FC0J821L technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 15mm |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC0J821L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.