Polarized aluminum electrolytic capacitor featuring 100µF capacitance and a 10V DC rated voltage. This radial component offers a 20% tolerance, 800mΩ ESR, and 800mΩ impedance. Designed for through-hole PCB mounting, it operates within a -55°C to 105°C temperature range and has a 1000-hour life expectancy. RoHS compliant and AEC-Q200 rated, it includes a 3µA leakage current and 175mA ripple current rating.
Panasonic EEU-FC1A101S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 11mm |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A101S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
