
Aluminum electrolytic capacitor, 1.2mF capacitance, 10V DC rated voltage, 20% tolerance. Features 52mR ESR, 1.22A ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch, suitable for through-hole PCB mounting.
Panasonic EEU-FC1A122 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 20mm |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 20mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
