
This Panasonic EEU-FC1A151H is a 150uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package with a 6.3mm diameter and 11.2mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging in quantities of 2000.
Panasonic EEU-FC1A151H technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 350mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1A151H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
