Aluminum electrolytic capacitor with 100µF capacitance and 16V DC rating. Features 20% tolerance, 350mΩ ESR, and 290mA ripple current capability. Designed for through-hole mounting with a 2.5mm lead pitch and 6.3mm diameter. Operates from -55°C to 105°C with a 1000-hour lifespan at rated conditions. RoHS compliant and AEC-Q200 qualified.
Panasonic EEU-FC1C101H technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
