
Radial aluminum electrolytic capacitor with 1mF capacitance and 16V DC rated voltage. Features 45mR ESR, 1.44A ripple current, and a 105°C maximum operating temperature. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers 3000 hours of life at rated conditions.
Panasonic EEU-FC1C102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
