
120µF radial aluminum electrolytic capacitor with a 16V DC rated voltage. Features 350mΩ ESR and 350mΩ impedance at 105°C. Offers a 290mA ripple current capability and a 1000-hour life at 105°C. This through-hole component has a 5mm lead pitch and a 6.3mm diameter, with a 20% capacitance tolerance. RoHS compliant.
Panasonic EEU-FC1C121B technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 350mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 19.2uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C121B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
