Panasonic EEU-FC1C121H technical specifications.
| Capacitance | 120uF |
| Diameter | 6.3mm |
| Dissipation Factor | 16% |
| Height | 11.2mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 19.2uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C121H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.