Aluminum electrolytic capacitor, 1.2mF capacitance, 16V voltage rating, and 20% tolerance. Features a radial package with 10mm diameter, 25mm height, and 5mm lead pitch. Offers 45mΩ ESR and impedance, with a ripple current of 1.44A. Rated for 3000 hours at 105°C, with a temperature range of -55°C to 105°C. Through-hole mount, RoHS compliant, and AEC-Q200 qualified.
Panasonic EEU-FC1C122B technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 25mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C122B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
