
Radial aluminum electrolytic capacitor with 1500µF capacitance and 16V DC rated voltage. Features 35mΩ ESR and 1.815A ripple current capability, operating from -55°C to 105°C. This through-hole component has a 10mm diameter, 30mm height, and 5mm lead pitch, with a 3000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-FC1C152L technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 30mm |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3A |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.815A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 30mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C152L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
