
Aluminum electrolytic capacitor, 470µF capacitance, 16V DC voltage rating, 20% tolerance. Features 85mΩ ESR, 730mA ripple current, and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, 8mm diameter, and 15mm height. Designed for through-hole mounting with a 2000-hour life expectancy at rated conditions. RoHS compliant.
Panasonic EEU-FC1C471LB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C471LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
