
Aluminum electrolytic capacitor with 680µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers 995mA ripple current, 65mΩ ESR, and a 2000-hour life at 105°C. Designed for through-hole PCB mounting, it measures 8mm in diameter and 20mm in height with a 3.5mm lead pitch. RoHS compliant and AEC-Q200 rated.
Panasonic EEU-FC1C681L technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 20mm |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 20mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C681L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
