
Aluminum electrolytic capacitor, 820µF capacitance, 16V DC rated voltage, 20% tolerance. Features 52mΩ ESR and impedance, 1.22A ripple current capability, and a 3000-hour life at 105°C. Radial package with 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter. Through-hole mounting, AEC-Q200 rated, RoHS compliant, and supplied in an ammo pack.
Panasonic EEU-FC1C821B technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 20mm |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1C821B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
