120µF radial aluminum electrolytic capacitor with 20% tolerance and a 25V DC voltage rating. Features 250mΩ ESR, 400mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life expectancy. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Supplied in an ammo pack, AEC-Q200 rated, and RoHS compliant.
Panasonic EEU-FC1E121H technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 15mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E121H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.