
General purpose aluminum electrolytic capacitor with 1500µF capacitance and 25V DC rated voltage. Features 20% tolerance, 30mΩ ESR, and 1.945A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Operates from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting for PCB applications.
Panasonic EEU-FC1E152 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.945A |
| Ripple Current (AC) | 1.945A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
