Aluminum electrolytic capacitor, 1800µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with 16mm diameter, 20mm height, and 7.5mm lead pitch. Offers 2.205A ripple current, 29mΩ ESR, and a 5000-hour life at 105°C. Through-hole mount, AEC-Q200 qualified, and RoHS compliant.
Panasonic EEU-FC1E182B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Impedance | 29mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.205A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E182B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
