
Aluminum electrolytic capacitor with 2.7mF capacitance and 25V DC rated voltage. Features 20% tolerance, 22mΩ ESR, and 2.555A ripple current. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Operating temperature range is -55°C to 105°C, with a 5000-hour life rating at 105°C. Through-hole mounting, RoHS compliant, and AEC-Q200 rated.
Panasonic EEU-FC1E272 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
