General purpose aluminum electrolytic capacitor featuring 2.7mF capacitance and 25V DC rated voltage with 20% tolerance. This radial component offers 2.555A ripple current capability, 22mR ESR, and operates from -55°C to 105°C for 5000 hours. Measuring 16mm in diameter and 25mm in height, it has a 7.5mm lead pitch and 0.8mm lead diameter, suitable for through-hole mounting. AEC-Q200 qualified and RoHS compliant, it is supplied in an ammo pack.
Panasonic EEU-FC1E272B technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E272B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
