Aluminum electrolytic capacitor, 470µF capacitance, 25V voltage rating, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for radial mounting on PCBs. Offers 1.05A ripple current, 68mΩ ESR, and a 3000-hour life at 105°C. Through-hole mounting, RoHS compliant, and supplied in an ammo pack.
Panasonic EEU-FC1E471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E471B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.