
Aluminum electrolytic capacitor with 82µF capacitance and 25V DC rated voltage. Features 20% tolerance, 350mΩ ESR, and 290mA ripple current. Designed for through-hole PCB mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C, with a 1000-hour life rating. Radial package measures 6.3mm diameter by 11.2mm height.
Panasonic EEU-FC1E820 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1E820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
