
Radial aluminum electrolytic capacitor with 1000µF capacitance and 20% tolerance. Features a 50V DC voltage rating, 34mΩ ESR, and 2.235A ripple current. Operating temperature range from -55°C to 105°C. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. 16mm diameter, 25mm height, and 25mm length.
Panasonic EEU-FC1H102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 25mm |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.235A |
| Ripple Current (AC) | 2.235A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
