
Radial aluminum electrolytic capacitor with 1uF capacitance and 20% tolerance. Features a 50V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life rating. This through-hole component has a 2mm lead pitch, 0.5mm lead diameter, and a 5mm diameter. It offers 2.4 Ohms ESR and impedance, with a leakage current of 3uA and ripple current of 20mA.
Panasonic EEU-FC1H1R0 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 11mm |
| Impedance | 2.4R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 20mA |
| Ripple Current (AC) | 20mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 11mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
