
220µF radial aluminum electrolytic capacitor with 50V DC rated voltage and 20% tolerance. Features a 110mΩ ESR/impedance, 1.15A ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting, RoHS compliant, and AEC-Q200 rated.
Panasonic EEU-FC1H221S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 15mm |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H221S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
