
Radial aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features 63mΩ ESR, 1.48A ripple current, and a 5000-hour life at 105°C. Through-hole mounting with a 5mm lead pitch and 12.5mm diameter. AEC-Q200 and RoHS compliant.
Panasonic EEU-FC1H331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 20mm |
| Impedance | 63mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3A |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
