
Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.3Ω ESR, and 65mA ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 5mm in diameter and 11mm in height. Operates across a wide temperature range from -55°C to 105°C with a rated life of 1000 hours. This RoHS compliant component is supplied in bulk packaging.
Panasonic EEU-FC1H3R3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
