Aluminum electrolytic capacitor with 47µF capacitance and 50V DC voltage rating. Features 20% tolerance, 260mA ripple current, and 600mΩ ESR. Operates from -55°C to 105°C with a 1000-hour lifespan. Radial package with 2.5mm lead pitch, suitable for through-hole PCB mounting. RoHS compliant.
Panasonic EEU-FC1H470H technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 23.5uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H470H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.