
Radial aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features 50V DC rated voltage, 1.832A ripple current, and 50mΩ ESR. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant and AEC-Q200 qualified.
Panasonic EEU-FC1H471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 25mm |
| Impedance | 50mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.832A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
