
Aluminum electrolytic capacitor, 560µF capacitance, 50V DC rated voltage, 20% tolerance. Features 68mΩ ESR, 1.9A ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height. RoHS compliant for general-purpose applications.
Panasonic EEU-FC1H561S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 68mR |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 68mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H561S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
