Panasonic EEU-FC1H680B technical specifications.
| Capacitance | 68uF |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H680B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.