
Aluminum electrolytic capacitor with 680µF capacitance and 50V DC rated voltage. Features 20% tolerance, 40mΩ ESR/impedance, and 2.215A ripple current. Radial package with 5mm lead pitch, 0.8mm lead diameter, and dimensions of 12.5mm diameter by 30mm height. Rated for 5000 hours at 105°C, with a leakage current of 3µA. Through-hole mounting, RoHS compliant, and AEC-Q200 qualified.
Panasonic EEU-FC1H681L technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 30mm |
| Impedance | 40mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.215A |
| Ripple Current (AC) | 2.215A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H681L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
