
Aluminum electrolytic capacitor, 820µF capacitance, 50V DC rated voltage, 20% tolerance. Features 42mΩ ESR and 2.42A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package, 18mm diameter, 20mm height, 7.5mm lead pitch, suitable for through-hole PCB mounting. Lead-free and RoHS compliant.
Panasonic EEU-FC1H821 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 20mm |
| Impedance | 42mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
