
100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 230mΩ ESR and 535mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. Dimensions are 8mm diameter by 15mm height, with a 5mm lead pitch. Through-hole mounting, AEC-Q200 rated, lead-free, and RoHS compliant.
Panasonic EEU-FC1J101LB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 230mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 535mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J101LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
