
Aluminum electrolytic capacitor with 1.2mF capacitance and 20% tolerance. Features a 63V DC rated voltage and 105°C maximum operating temperature. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter. Offers 32mR ESR and 3.2A ripple current. Through-hole mounting for PCB applications.
Panasonic EEU-FC1J122 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 32mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 31mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.95A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
