
150 µF radial aluminum electrolytic capacitor, 63V DC rated voltage, ±20% tolerance. Features 2000 hours life at 105°C, 690mA ripple current, and 178mΩ ESR. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operating temperature range from -55°C to 105°C. RoHS compliant and AEC-Q200 rated.
Panasonic EEU-FC1J151 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 178mR |
| Height | 20mm |
| Impedance | 178mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
