General purpose aluminum electrolytic capacitor with 180µF capacitance and 63V DC rated voltage. Features 20% tolerance, 885mA ripple current, and 147mΩ ESR. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 3000-hour life expectancy. RoHS compliant and AEC-Q200 rated.
Panasonic EEU-FC1J181 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 147mR |
| Height | 20mm |
| Impedance | 147mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 885mA |
| Ripple Current (AC) | 885mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
